Bourns 3610S-1-102

Res POT 1K Ohm 5% 1.5W 10(Elec)/10(Mech)Turn 22.23mm (31.5 X 39.81mm) J-Hook Panel Mount
$ 146.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3610S-1-102.

Newark

Datasheet3 pages4 years ago
Datasheet1 page19 years ago

Master Electronics

JRH Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.28%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2006-02-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

±5% ±50ppm/℃ 2W 1kΩ Plugin-3P,D22.2mm Potentiometers, Variable Resistors ROHS
POTENTIOMETER WIREWOUND 3590 SERIES 1 KOHMS 10 TURNS 2W LINEAR SHAFT DIA 0.248
Potentiometer, Wire Wound, 2W, 1000ohm, 5% +/-Tol, 50ppm/Cel
TT Electronics7286R1KL.25
Wire-wound potentiometer, 10 turns, 1 kΩ, 2 W, linear, solder lug, 7286R1KL.25
TT Electronics7276R1KL.25
7276 Series Ø 7/8 inch 1 kOhm ±5 % 2 W Multi-Turn Wirewound Potentiometer
POTENTIOMETER WIREWOUND 1 KOHMS 10 TURNS 536 SERIES

Descriptions

Descriptions of Bourns 3610S-1-102 provided by its distributors.

Res POT 1K Ohm 5% 1.5W 10(Elec)/10(Mech)Turn 22.23mm (31.5 X 39.81mm) J-Hook Panel Mount
Potentiometer, Wire Wound, 1.5W, 1000ohm, 5% +/-Tol, 50ppm/Cel, 10 Turn(s)
POTENTIOMETER DIAL COMBO 1 KOHMS SNAP-IN 10 TURN 0.875IN DIAMETER 3610 SERIES
Digital Potentiometer, 1Kohm 10Turn, 5%, 1.5W; Track Resistance:1Kohm; Power Rating:1.5W; Resistance Tolerance:± 5%; Product Range:3610 Series; No. Of Gangs:1; Adjustment Type:Screwdriver Slot; Product Length:35.06Mm; Product Width:-Rohs Compliant: No |Bourns, Inc. 3610S-1-102

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.