Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3590S-6-102L

Linear Rotary Potentiometer 1000 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40
$ 9.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3590S-6-102L.

IHS

Datasheet4 pages5 years ago
Datasheet4 pages8 years ago

JRH Electronics

Factory Futures

Inventory History

3 month trend:
-17.69%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2010-09-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Potentiometer, Wire Wound, 2W, 1000ohm, 5% +/-Tol, 50ppm/Cel, 10 Turn(s)
Precision Potentiometer 1K Ohm 5% 2W Linear Wirewound 10-Turn Panel Mount Solder Lug
±5% ±50ppm/℃ 2W 1kΩ Plugin-3P,D22.2mm Potentiometers, Variable Resistors ROHS
7/8" (22.2 mm) Multi Turn Wirewound Potentiometer - 533: 3 Turns / 534: 10 Turns / 535: 5 Turns
TE ConnectivityTW1102KA
Potentiometer, Wirewound, 1K 1W; |Citec Te Connectivity TW1102KA
Potentiometer, Cermet, 1.5W, 1000ohm, 38.7V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3590S-6-102L provided by its distributors.

Linear Rotary Potentiometer 1000 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40
Rotary Potentiometer, 1 Kohm, 10 Turns; |Bourns, Inc. 3590S-6-102L
Potentiometer, Wire Wound, 2W, 1000ohm, 5% +/-Tol, 50ppm/Cel
1KΩ ±5% 2W ±50ppm/℃ linear panel mount 39.22mm(Length)*26.66mm(height)
Res Wirewound POT 1K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount
Precision Potentiometers 7/8 WW 1Kohms 0.25% 10turn
PRECISION POT-7/8, 22MM, DIA, 10T, WWTRAY PACKAGING
POT 1K OHM 2W WIREWOUND LINEAR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.