Bourns 3541H-1-503L

Potentiometer Wirewound 50 Kohms 10 Turns Pwr 2W Shaft Dia 0.2497 in 3541 Series
$ 29.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3541H-1-503L.

IHS

Datasheet2 pages13 years ago

Electro Sonic

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-07-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Potentiometer, Cermet, 2W, 50000ohm, 3% +/-Tol, 100ppm/Cel
Precision potentiometer, 10 turns, 50 kΩ, 2 W, linear, solder lug, 3540S-1-503L
Linear Rotary Potentiometer 50000 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40
POTENTIOMETER WIREWOUND 50 KOHMS 10 TURNS PWR 2W SHAFT DIA 0.2497 IN 534 SERIES
TT ElectronicsAR50KL.25
Potentiometer, Wire Wound, 5W, 50000ohm, 1000V, 3% +/-Tol, 10 Turn(s)

Descriptions

Descriptions of Bourns 3541H-1-503L provided by its distributors.

POTENTIOMETER WIREWOUND 50 KOHMS 10 TURNS PWR 2W SHAFT DIA 0.2497 IN 3541 SERIES
Potentiometer, Hybrid, 2W, 50000ohm, 10% +/-Tol, 100ppm/Cel, 10 Turn(s)
±10% ±100ppm/℃ 2W 50kΩ Potentiometers, Variable Resistors ROHS
Res Hybritron POT 50K Ohm 10% 2W 10(Elec)/10(Mech)Turn 6.34mm (22.23 X 39.67 X 26.99mm) Solder Lug Panel Mount
Precision Potentiometers 7/8 HYBR 50Kohms 0.25% 10turn
RES POT 50K OHM 10% 2W 6.34MM SLDR LUG PNL MNT
Precision Pot-7/8" 22Mm Dia 10T Hybrit /Tray Packaging Rohs Compliant: Yes |Bourns, Inc. 3541H-1-503L
PRECISION POT-7/8 22MM DIA 10T HYBRID

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3541H1-503L