Bourns 3386H-1-331LF

Res Cermet Trimmer 330Ohm ±10% 1/2W 1 Turns (9.53 X 9.53 X 9.53mm) Solder Through Hole Tube
$ 0.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3386H-1-331LF.

Official Datasheet17 years ago

Inventory History

3 month trend:
-1.78%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2019-08-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet Active ROHS3Compliant PC Pins Trimmer Potentiometer ±10% 500mW 125C 300Ohms

Descriptions

Descriptions of Bourns 3386H-1-331LF provided by its distributors.

Res Cermet Trimmer 330Ohm ±10% 1/2W 1 Turns (9.53 X 9.53 X 9.53mm) Solder Through Hole Tube
Avnet Japan
Trimmer, Cermet, 0.5W, 330ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Pot, 330R, 1Turn, Th; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:330Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Product Range:3386 Series; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3386H-1-331LF
Resistance Ohm = 330 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Side / Number of Turns = 1 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3386 / Length mm = 9.5 / Width mm = 4.8 / Height mm = 9.5

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.