
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 3364W-1-502E | 0 | 50 | Bulk | 14h | |||||||
| Farnell | 3364W-1-502E | 0 | 1 | Cut Tape | 21h | |||||||
| Win Source | WS-3364W-1-502E | 248 | 95 | 22h | ||||||||
| Aztech | 3364W-1-502E | 18,155 | 18h | |||||||||
| Worldway Electronics | 3364W-1-502E | 14,929 | 7 | Tape & Reel | 2h |
Descriptions of Bourns 3364W-1-502E provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: