What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3364A-1-103E

Res Cermet Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn 3.8mm (3.8 X 4.2 X 1.5mm) SMD Embossed T/R
$ 0.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3364A-1-103E.

IHS

Datasheet2 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-04-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.15W, 10000ohm, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1109
Resistor Trimmer, Cermet, 10 kOhm, ± 25%, 200 mW, 1 Turn, Single Turn, Surface Mount
Res Cermet Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn 3.8mm (3.8 X 4.5 X 1.5mm) SMD Embossed T/R
TE Connectivity3142W103P
Res Cermet Trimmer 10K Ohm 25% 3/20W 1Turn (4 X 4.8 X 2.6mm) Foot Print SMD T/R
PanasonicEVM2NSX80B14
Res Cermet Trimmer 10K Ohm 25% 3/20W 1Turn (2.2 X 2.81 X 0.81mm) Foot Print SMD Carrier T/R
TE Connectivity3150W103P
Res Cermet Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD T/R

Descriptions

Descriptions of Bourns 3364A-1-103E provided by its distributors.

Res Cermet Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn 3.8mm (3.8 X 4.2 X 1.5mm) SMD Embossed T/R
Single - Turn SMD Cermet Trimmer - Leadfree 10Kohms 25% 4mm Square
Trimmer, Cermet, 0.2W, 10000ohm, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1715
TRImmER, POTENTIOMETER 10KOHM 1TURN SMD;; SMD; Track Resistance:10kohm; No. of Turns:1; Resistance Tolerance:±
SMD TRIMMER RESTR W/ J-HOOK TERM,10KOHM +/-25%.2W +/-250PPM/C TOP ADJUST
±25% ±250ppm/℃ 200mW 10kΩ Potentiometers, Variable Resistors ROHS
TRIMMER - SMD 4MM SQ ST CERMET
POT, TRIMMER, 10KOHM, 1 TURN, SMD
TRIMMER 10K OHM 0.2W J LEAD TOP
OPEN FRAME,CERMET,4MM, SINGLET

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3364A-1-103E.