Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3362M-1-200RLF

Res Cermet Trimmer 20 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole T/R
$ 0.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362M-1-200RLF.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.833
$ 0.866
$ 0.866
Stock
35,939
10,781
10,781
Authorized Distributors
6
5
5
Resistance
20 Ω
20 Ω
20 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
PC Pin
PC Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 1 Turn(s)
Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 20ohm, 3.162V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.5W, 20ohm, 3.162V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.5W, 20ohm, 3.162V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3362M-1-200RLF provided by its distributors.

Res Cermet Trimmer 20 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole T/R
Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 SQ 20OHMS 10% 0.5WATTS
Res, cermet,20Ohms,300Wvdc,10+/-% Tol,-10; |Bourns, Inc. 3362M-1-200RLF
±10% ±100ppm/℃ 500mW 20Ω Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.