Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3362M-1-200

Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 1 Turn(s)
$ 0.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362M-1-200.

IHS

Datasheet3 pages3 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.866
$ 0.833
$ 0.833
Stock
524
23,227
23,227
Authorized Distributors
5
6
6
Resistance
20 Ω
20 Ω
20 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
PC Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3362M-1-200 provided by its distributors.

Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 SQ 20OHMS 10% 0.5WATTS
Res,cermet,20Ohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2619-Case Rohs Compliant: No |Bourns, Inc. 3362M-1-200
TRIMMER 20 OHM 0.5W PC PIN SIDE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.