Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3362H-1-201LF

Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 1 Turn(s)
$ 0.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362H-1-201LF.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
-7.32%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.991
$ 1.185
Stock
19,556
33
Authorized Distributors
6
6
Resistance
200 Ω
200 Ω
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics25PR200LF
Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 200ohm, 10V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 200ohm, 10V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
3362 - 1/4 ” Square Trimpot® Trimming Potentiometer | TRIMMER 200 OHM 0.5W PC PIN TOP

Descriptions

Descriptions of Bourns 3362H-1-201LF provided by its distributors.

Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 SQ 200OHMS 10% 0.5WATTS
200Ω ±10% 500mW ±100ppm/℃ linear 300V Through hole mounting 4.7mm(height)
TRIMMER 200 OHM 0.5W PC PIN TOP
TRIMPOT 200 OHM 1/4" SQ CER ST
Bourns Part; |Bourns, Inc. 3362H-1-201LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.