Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3362H-1-201

Res Cermet Trimmer 200 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
$ 1.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362H-1-201.

IHS

Datasheet3 pages3 years ago

Electro Sonic

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.185
$ 0.991
Stock
17,943
37,839
Authorized Distributors
6
6
Resistance
200 Ω
200 Ω
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Cermet trimmer potentiometer, 200 Ω, 0.5 W, THT, on top, 3362P-1-201LF
Cermet trimmer potentiometer, 200 Ω, 0.5 W, THT, on top, 3386P-1-201LF
TRIMMER; CERMET; 200 OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93YA201KT20
TRIMMER; CERMET; 200 OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93XA201KT20
TT Electronics68WR200LF
Trimmer, Multi Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 68WR200LF

Descriptions

Descriptions of Bourns 3362H-1-201 provided by its distributors.

Res Cermet Trimmer 200 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 SQ 200OHMS 10% 0.5WATTS
±10% ±100ppm/℃ 500mW 200Ω Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.