Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3361P-1-203GLF

Trimmer, Cermet, 0.5W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2826
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3361P-1-203GLF.

IHS

Datasheet4 pages3 years ago

element14 APAC

Electro Sonic

TME

element14

Inventory History

3 month trend:
+31.78%

CAD Models

Download Bourns 3361P-1-203GLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.576
$ 0.862
Stock
548,579
10,247
Authorized Distributors
6
6
Resistance
20 kΩ
20 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
2826
2826
Termination
Gull Wing
Gull Wing
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2619
Trimmer, Cermet, 0.5W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2619
TT Electronics23BR20KLFTR
Trimmer, Cermet, 0.25W, 20000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer, Cermet, 0.25W, 20000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Trimmer, Cermet, 0.25W, 20000ohm, 70.7V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
Res Cermet Trimmer 20K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD

Descriptions

Descriptions of Bourns 3361P-1-203GLF provided by its distributors.

Trimmer, Cermet, 0.5W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2826
Trimmer, Single Turn, Cermet, Top Adjust, 20 kohm, Surface Mount, 1 Turns
SMD Single-Turn Trimmer Potentiometers 1/4 SQ 20KOHMS 10% 0.5WATTS
Res Cermet Trimmer 20K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.71 X 8.53 X 5.21mm) Gull Wing SMD Embossed T/R
Avnet Japan
1/4" SQ, SMD, TRIMMER, CERMET, SINGLE TURN, 20 KILOHMS
±10% ±100ppm/℃ 500mW 20kΩ SMD-3P,7x6.7mm Potentiometers, Variable Resistors ROHS
Adjustable Resistor/Potentiometer
20KΩ ±10% 500mW ±100ppm/℃ linear 300V SMD mount 5.21mm(height)
TRIMMER 20K OHM 0.5W GW TOP ADJ
BOURNS 3361P-1-203GLF TRIMMER, SMD, 20K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3361P-1-203GLF.
  • 3361P1-203GLF