What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3361P-1-203G

Trimmer, Cermet, 0.5W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2826
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3361P-1-203G.

IHS

Datasheet4 pages3 years ago

Master Electronics

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3361P-1-203G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.84
$ 0.589
Stock
13,045
566,098
Authorized Distributors
6
6
Resistance
20 kΩ
20 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
2826
2826
Termination
Gull Wing
Gull Wing
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trimmer, Cermet, 0.5W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2619
Trimmer, Cermet, 0.5W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2619
Trimmer, Cermet, 0.25W, 20000ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1918
TT Electronics84WR20KLFTR
Trimmer, Cermet, 0.25W, 20000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
TT Electronics84XR20KLF
Trimmer, Cermet, 0.25W, 20000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer, Cermet, 0.25W, 20000ohm, 70.7V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020

Descriptions

Descriptions of Bourns 3361P-1-203G provided by its distributors.

Trimmer, Cermet, 0.5W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2826
SMD Single-Turn Trimmer Potentiometers 1/4 SQ 20KOHMS 10% 0.5WATTS
TRIMMER - 6MM SQ ST CERMET | Bourns 3361P-1-203G
SEALED,CERMET,1/4IN,SINGLETURN,20K,10%,TOP,P,EMBOSSED TAPE
TRIMMER 20K OHM 0.5W GW TOP ADJ
20K¦¸ ¡À10% 500mW ¡À100ppm/¡æ 500V(DC) 7.04mm*8.53mm*5.21mm
Trimmer, Potentiometer 20Kohm 1Turn Smd; Adjustment Type:Trimmer; Leaded Process Compatible:No; Mounting Type:Surface Mount; No. Of Turns:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Potentiometer Mounting:Smdrohs Compliant: No |Bourns, Inc. 3361P-1-203G

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.