Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3361P-1-101GLF

Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2826
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3361P-1-101GLF.

IHS

Datasheet4 pages3 years ago

Newark

Electro Sonic

TME

Factory Futures

Inventory History

3 month trend:
-21.90%

CAD Models

Download Bourns 3361P-1-101GLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.589
$ 0.812
Stock
87,498
31,135
Authorized Distributors
6
5
Resistance
100 Ω
100 Ω
Mount
Surface Mount
Surface Mount
Case/Package
2826
2826
Termination
Gull Wing
Gull Wing
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-06-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2619
Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2619
Cermet trimmer potentiometer, 100 Ω, 0.25 W, SMD, on top, 3314G-1-101E
Trimmer, Cermet, 0.25W, 100ohm, 5V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
TT Electronics84WR100LFTR
Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
TT Electronics23BR100LFTR
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 23BR100LFTR

Descriptions

Descriptions of Bourns 3361P-1-101GLF provided by its distributors.

Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2826
SMD Single-Turn Trimmer Potentiometers 1/4 SQ 100OHMS 10% 0.5WATTS
TRIMMER, CERMET, REST 100 OHMS, SMD,1 TURN, PWR-RTG 0.5W

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3361 P-1-101GLF
  • 3361P-1-101GLF.
  • 3361P1-101GLF