Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3360P-1-204

Potentiometer, Conductive Plastic, 0.25W, 200000ohm, 20% +/-Tol, 1 Turn(s)
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3360P-1-204.

IHS

Datasheet2 pages9 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.76
$ 2.49
Stock
6,363
6,475
Authorized Distributors
5
6
Resistance
200 kΩ
200 kΩ
Mount
Panel
Panel, Through Hole
Case/Package
-
-
Termination
PCB
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
250 mW
250 mW
Composition
Conductive Plastic
Conductive Plastic
Temperature Coefficient
1000 ppm/°C
1000 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-02-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Potentiometer, Conductive Plastic, 0.25W, 200000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 200000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 200000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TE Connectivity1-1624227-0
Res Carbon Film POT 220K Ohm 20% 1/5W 1Turn (12.6 X 16.5mm) Pin Panel Mount
TE Connectivity / AMP1624134-2
POTENTIOMETER CARBON LINEAR TAPER ROTARY 220 KOHMS POWER 0.4W TYPE 23 SERIES
TE Connectivity / AMP1624133-1
Potentiometer, Carbon Film, 0.4W, 220000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns 3360P-1-204 provided by its distributors.

Potentiometer, Conductive Plastic, 0.25W, 200000ohm, 20% +/-Tol, 1 Turn(s)
Panel Control-6Mm Sq St Cond Plastic /Tray Packaging |Bourns, Inc. 3360P-1-204
POT 200K OHM 1/4W PLASTIC LINEAR
3360P 6MM SQ TRIMMER 200K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.