Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3360P-1-204LF

Potentiometer, Conductive Plastic, 0.25W, 200000ohm, 20% +/-Tol, 1 Turn(s)

$ 2.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3360P-1-204LF.

IHS

Datasheet2 pages9 years ago

JRH Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3360P-1-204LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.152
$ 2.76
Stock
5,444
6,363
Authorized Distributors
6
5
Resistance
200 kΩ
200 kΩ
Mount
Panel, Through Hole
Panel
Case/Package
-
-
Termination
Pin
PCB
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
250 mW
250 mW
Composition
Conductive Plastic
Conductive Plastic
Temperature Coefficient
1000 ppm/°C
1000 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-02-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Potentiometer, Conductive Plastic, 0.25W, 200000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 200000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 200000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Trimmer Potentiometers 200Kohms 10mm Rnd Side adj
Trimmer Resistors - Through Hole 200Kohms 10mm Rnd Top adj
Trimmer Potentiometers 200Kohms 10mm Rnd Top adj

Descriptions

Descriptions of Bourns 3360P-1-204LF provided by its distributors.

Potentiometer, Conductive Plastic, 0.25W, 200000ohm, 20% +/-Tol, 1 Turn(s)
200k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 0.25W, 1/4W PC Pins
200KΩ ±20% 250mW ±1000ppm/℃ linear panel mount 6.7mm*6.78mm*17.4mm
Panel Control-6Mm Sq St Cond Plastic /Tray Packaging Rohs Compliant: Yes |Bourns, Inc. 3360P-1-204LF
Potentiometers 6MM PANL CONTRL 200K ST COND PLASTIC
POT 200K OHM 1/4W PLASTIC LINEAR
Res Conductive Plastic POT 200K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.36mm (6.71 X 6.78 X 17.4mm) Pin Panel Mount/Through Hole

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.