Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3352W-1-101LF

Res Cermet Trimmer 100 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 5.33 X 9.53mm) Pin Thru-Hole Bag
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3352W-1-101LF.

IHS

Datasheet3 pages3 years ago

Master Electronics

Electro Sonic

element14

Newark

Inventory History

3 month trend:
-6.08%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.71
$ 2.02
Stock
19,417
19,127
Authorized Distributors
6
5
Resistance
100 Ω
100 Ω
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
PC Pins
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Cermet Trimmer 100 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 9.14 X 9.53mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.5W, 100ohm, 250V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 100ohm, 250V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 100 Ohm 20% 0.5W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Bulk
PanasonicEVMAASA00B12
Res Cermet Trimmer 100 Ohm 25% 3/10W 1Turn 3.6mm (6.9 X 7.8 X 7.6mm) Pin Thru-Hole Ammo Pack
TE Connectivity1623893-1
Trimmer, Cermet, Rest 100 Ohms, PCB, 1 Turn, Pwr-Rtg 0.2 W, Top Adj | TE Connectivity 416MA101P

Descriptions

Descriptions of Bourns 3352W-1-101LF provided by its distributors.

Res Cermet Trimmer 100 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 5.33 X 9.53mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.5W, 100ohm, 250V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
3/8" ROUND, THRU-HOLE, TRIMMER, 100 OHMS, CERMET, OPEN FRAME, SINGLE TURN
Single-Turn Trimmer Potentiometers 3/8 round 100ohms 0.5watt 20% PBfree
HORIZONTAL Lead Free Bulk Tin Thumbwheel Potentiometer ±20% 150ppm/C 8.89mm 0.5W 1/2W
TRIMMER POTENTIOMETER, 100 OHM 1TURN THROUGH HOLE; Product Range:3352W Series; Track Resistance:100ohm; No. of Turns:1; Power Rating:500mW; Resistance Tolerance: 20%; Temperature Coefficient: 150ppm/

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3352W1-101LF