What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3352W-1-101

Trimmer, Cermet, 0.5W, 100ohm, 250V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)

$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3352W-1-101.

Master Electronics

Datasheet3 pages3 years ago
Datasheet1 page12 years ago

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.05
$ 1.71
Stock
19,127
19,456
Authorized Distributors
5
6
Resistance
100 Ω
100 Ω
Mount
Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
PC Pins
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 100ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteOF101JE
Fixed Resistor, Carbon Composition, 0.5W, 100ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteWNA100FET
Fixed Resistor, Wire Wound, 0.5W, 100ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWHA100FET
Fixed Resistor, Wire Wound, 0.5W, 100ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 3352W-1-101 provided by its distributors.

Trimmer, Cermet, 0.5W, 100ohm, 250V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
3/8" ROUND, THRU-HOLE, TRIMMER, 100 OHMS, CERMET, OPEN FRAME, SINGLE TURN
Single-Turn Trimmer Potentiometers 3/8 RND 100OHMS 20% 0.5WATTS
Res, cermet,100Ohms,250Wvdc,20+/-% Tol,-1; |Bourns, Inc. 3352W-1-101
±20% 500mW 100Ω Plugin Potentiometers, Variable Resistors ROHS
THUMBWHEEL POT 100 OHM 0.5W SIDE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.