TE Connectivity 1623893-1

Trimmer, Cermet, Rest 100 Ohms, PCB, 1 Turn, Pwr-Rtg 0.2 W, Top Adj | TE Connectivity 416MA101P
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623893-1.

JRH Electronics

Datasheet2 pages2 years ago
Datasheet2 pages1 year ago

Farnell

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-08-31
LTD Date2022-10-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Cermet trimmer potentiometer, 100 Ω, 0.2 W, THT, on top, 3306P-1-101
Trimmer, Cermet, 0.2W, 100ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
PanasonicEVMAASA00B12
Res Cermet Trimmer 100 Ohm 25% 3/10W 1Turn 3.6mm (6.9 X 7.8 X 7.6mm) Pin Thru-Hole Ammo Pack
Resistor Trimmer, Carbon, 100 Ohm, ± 25%, 200 mW, 1 Turn, Single Turn, Through Hole
TE Connectivity1630480-1
Res Carbon Film Trimmer 100 Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
100Ω ±20% 150mW ±300ppm/℃ Through hole mounting 10.3mm(Length)*12.1mm(height)
TE Connectivity1623894-1
Trimmer, Cermet, Rest 100 Ohms, PCB, 1 Turn, Pwr-Rtg 0.2 W, Top Adj | TE Connectivity 416PA101M
TE Connectivity416XA101P
Trimmer, Cermet, 0.2W, 100ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)
TE Connectivity409VA101M
Res Cermet Trimmer 100 Ohm 20% 1/2W 1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole

Descriptions

Descriptions of TE Connectivity 1623893-1 provided by its distributors.

Trimmer, Cermet, Rest 100 Ohms, PCB, 1 Turn, Pwr-Rtg 0.2 W, Top Adj | TE Connectivity 416MA101P
Res Cermet Trimmer 100 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
Trimmer, Cermet, 0.2W, 100ohm, 0.2% +/-Tol, 250ppm/Cel, 1 Turn(s)
TRIMMER, 416M 100R; Track Resistance:100ohm; No. of Turns:1; Resistance Tolerance:± 25%; Series:416M; Temperature Coefficient:± 250ppm/°C; Power Rating:200mW; Potentiometer Mounting:Through Hole; Adjustment Type:Top; Operating Temperature Range:-20°C to +100°C; Package / Case:PCB Mount; Resistance:100ohm; Resistor Element Material:Variable Rotary Cermet; Terminal Type:PCB Terminals; Termination Type:Solder; Track Taper:Linear; Voltage Rating:100V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623893-1 .
  • 416MA101P