Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3352H-1-101LF

Res Cermet Trimmer 100 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 7.62 X 9.53mm) Pin Thru-Hole Bag
$ 1.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3352H-1-101LF.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Mouser

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.31%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.679
$ 2.02
Stock
18,745
16,602
Authorized Distributors
6
5
Resistance
100 Ω
100 Ω
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Cermet Trimmer 100 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
Res Cermet Trimmer 100 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
Res Cermet Trimmer 100 Ohm 20% 0.5W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Bulk
Res Cermet Trimmer 100 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 5.33 X 9.53mm) Pin Thru-Hole Bag
Res Cermet Trimmer 100 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 100ohm, 7V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3352H-1-101LF provided by its distributors.

Res Cermet Trimmer 100 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 7.62 X 9.53mm) Pin Thru-Hole Bag
TRIMMER, CERMET, REST 100 OHMS, PCB,1 TURN, PWR-RTG 0.5W, DIM 0.35INDIAX0.15INH
Trimmer, Cermet, 0.5W, 100ohm, 250V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
Trimmer Single Turn Cermet Side Adjust; |Bourns, Inc. 3352H-1-101LF
Single-Turn Trimmer Potentiometers 3/8 round 100ohms 0.5watt 20% PBfree

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.