Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3352H-1-101

Trimmer, Cermet, 0.5W, 100ohm, 250V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3352H-1-101.

Master Electronics

Datasheet3 pages3 years ago
Datasheet1 page12 years ago

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.02
$ 1.655
Stock
16,602
18,438
Authorized Distributors
5
5
Resistance
100 Ω
100 Ω
Mount
Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Cermet Trimmer 100 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 5.33 X 9.53mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.5W, 100ohm, 250V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 100 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
Res Cermet Trimmer 100 Ohm 20% 0.5W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Bulk
TT Electronics25PR100LF
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 25PR100LF
TT Electronics72PR100LF
Trimmer, Cermet, 0.5W, 100ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3352H-1-101 provided by its distributors.

Trimmer, Cermet, 0.5W, 100ohm, 250V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
3/8" ROUND, THRU-HOLE, TRIMMER, 100 OHMS, CERMET, OPEN FRAME, SINGLE TURN
Single-Turn Trimmer Potentiometers 3/8 RND 100OHMS 20% 0.5WATTS
Res, cermet,100Ohms,250Wvdc,20+/-% Tol,-1; |Bourns, Inc. 3352H-1-101
THUMBWHEEL POT 100 OHM 0.5W SIDE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.