Bourns 3329H-1-472LF

Res Cermet Trimmer 4.7K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
$ 1.522
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329H-1-472LF.

Newark

Datasheet2 pages15 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.09%

CAD Models

Download Bourns 3329H-1-472LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Trimmer, Cermet, 0.5W, 4700ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 4700Ohm, 10% +/-Tol, 100Ppm/Cel, 1 Turn(S) |Bourns, Inc. 3386H-1-472LF
Trimmer, Cermet, 0.5W, 4700ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics82PR5KLF
TRImmER POTENTIOMETER, 5KOHM 1TURN THROU; THROUGH HOLE; Trimpot Type:Single Turn; Element Material:Cermet;
TT Electronics72PR5KLF
Res Cermet Trimmer 5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
TT Electronics72XR5KLF
Trimmer, Cermet, 0.5W, 5000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3329H-1-472LF provided by its distributors.

Res Cermet Trimmer 4.7K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
Avnet Japan
Trimmer Resistors - Through Hole 1/4 RD TRIMPOT 4.7K ST CERMET
1/4" ROUND, THRU-HOLE, TRIMMER, 4.7 KILOHMS, CERMET, SINGLE TURN
±10% ±100ppm/℃ 500mW 4.7kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimmer, Pot, 4K7, 1Turn, Th; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:4.7Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Product Range:3329 Series; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3329H-1-472LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.