Bourns 3315Y-025-016L

Incremental Encoder 6 16 PPR 2 Bit Quadrature IP67 PCB Mount 120RPM
$ 2.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3315Y-025-016L.

IHS

Datasheet6 pages6 years ago

Master Electronics

Factory Futures

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-3.92%

CAD Models

Download Bourns 3315Y-025-016L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rotary Position Encoder, Single, 3 Channels
Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pin
Mechanical Encoder Rotary Incremental Flat 0.015N.m Straight Quadrature Digital Square Wave 20PPR Through Hole PC Pin
CTS Components290VAB0R201B1
Rotary Encoder Round 12V 20mm Shaft Length 20PPR 5-Pin Through Hole
CTS Components290VAB0R201A1
Rotary Encoder Round 12V 20mm Shaft Length 20PPR 5-Pin Through Hole
CTS Components290VAA5F201B1
Rotary Encoder Flatted 12V 15mm Shaft Length 20PPR 5-Pin Through Hole

Descriptions

Descriptions of Bourns 3315Y-025-016L provided by its distributors.

Incremental Encoder 6 16 PPR 2 Bit Quadrature IP67 PCB Mount 120RPM
Mechanical Encoder Rotary Incremental Slot 0.035N.m Straight Quadrature Digital Square Wave 16PPR Through Hole PC Pin
Mechanical Encoder Rotary Incremental Slot
Incremental Encoder, 2Ch, 120Rpm; Encoder Technology:Mechanical; Encoder Type:Incremental; Encoder Resolution:16Ppr; No. Of Detents:0 Detents; Orientation:Vertical; Push Switch:Without Push Switch; Encoder Output:Quadrature Rohs Compliant: Yes |Bourns, Inc. 3315Y-025-016L
Type = Incremental / Encoder Output Type = Quadrature / Revolution Speed min-1 = 120 / Encoder Resolution = 16 PPR / Channels = 3 / Shaft Diameter mm = 3.17 / Shaft Type = Slotted / Housing Material = Plastic / Series = 3315 Series / Mounting Type = Panel Mount / Termination Type = PCB Pins / Protection Rating = IP67 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.