Bourns 3314Z-1-502E

Trimmer, Cermet, 0.25W, 5000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2220
$ 1.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314Z-1-502E.

IHS

Datasheet7 pages2 years ago

Master Electronics

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-90.77%

CAD Models

Download Bourns 3314Z-1-502E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-12-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Resistor Trimmer 5k Ohm 20% 1/4 Watt 1 Turn 2.45mm J-Hook Surface Mount Embossed Tape and Reel
Res Cermet Trimmer 5K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3314S-3-502E
Trimmer, Cermet, 0.25W, 5000ohm, 20% +/-Tol, 1 Turn(s), 1818
TT Electronics22AR5KLFTR
Trimmer, Cermet, 0.125W, 5000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413

Descriptions

Descriptions of Bourns 3314Z-1-502E provided by its distributors.

Trimmer, Cermet, 0.25W, 5000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2220
SMD Single-Turn Trimmer Potentiometers 5K OHM 4MM SQUARE SE
4MM SQ, SMD, TRIMMER, CERMET, SINGLE TURN, 5 KILOHMS
TRIMMER, POTENTIOMETER 5KOHM 1TURN SMD
Res Cermet Trimmer 5K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5.01 X 5.56 X 5.76mm) J-Hook SMD Automotive AEC-Q200 T/R
SEALED,CERMET,4MM,SINGLETURN, 5K,10%,SIDE,Z,T/R<AZ
TRIMMER 5K OHM 0.25W J LEAD SIDE
TRIMPOT 5.0K OHM 4MM SQ CER ST
1 Turn,5kOhm,250mW,SMD Top Adjust,20%
5K¦¸ ¡À20% 250mW ¡À100ppm/¡æ 5.76mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3314Z-1-502E.
  • 3314Z1-502E