Bourns 3314R-1-502E

Trimmer, Cermet, 0.25W, 5000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
$ 1.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314R-1-502E.

IHS

Datasheet7 pages2 years ago

Upverter

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+205%

CAD Models

Download Bourns 3314R-1-502E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 5000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Resistor Trimmer 5k Ohm 20% 1/4 Watt 1 Turn 2.45mm J-Hook Surface Mount Embossed Tape and Reel
Trimmer, Cermet, 0.25W, 5000ohm, 35.4V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
TT Electronics23BR5KLFTR
Trimmer, Cermet, 0.25W, 5000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer, Cermet, 0.25W, 5000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Res Cermet Trimmer 5K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R

Descriptions

Descriptions of Bourns 3314R-1-502E provided by its distributors.

Trimmer, Cermet, 0.25W, 5000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
4MM SQ, SMD, TRIMMER, CERMET, SINGLE TURN, 5 KILOHMS
±20% ±100ppm/℃ 250mW 5kΩ Potentiometers, Variable Resistors ROHS
Res Cermet Trimmer 5K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 3.06mm) Gull Wing SMD Automotive AEC-Q200 T/R
TRIMPOT 5.0K OHM 4MM SQ CER ST
TRIMMER 5K OHM 0.25W GW BOT ADJ
5K¦¸ ¡À20% 250mW ¡À100ppm/¡æ 2.55mm
Res, Trimmer, Top Adj, 5K, 1Turn, Smd; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:5Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3314 Series Rohs Compliant: Yes |Bourns, Inc. 3314R-1-502E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3314R-1-502E.