Bourns 3314J-1-473E

Cermet Not Active ROHS3Compliant Trimmer Potentiometer ±20% 250mW 125C 47kOhm
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314J-1-473E.

IHS

Datasheet6 pages10 years ago

element14 APAC

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.12%

CAD Models

Download Bourns 3314J-1-473E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2014-08-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 50 kΩ, 0.25 W, SMD, on top, 3314J-1-503E
Trimmer, Cermet, 0.25W, 50000ohm, 20% +/-Tol, 1 Turn(s), 1818
Res Cermet Trimmer 50K Ohm 20% 0.25W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3314S-3-503E
TE Connectivity3204X503P
Trimmer, Cermet, 0.1W, 50000ohm, 25% +/-Tol, 250ppm/Cel, 25 Turn(s)

Descriptions

Descriptions of Bourns 3314J-1-473E provided by its distributors.

Cermet Not Active ROHS3Compliant Trimmer Potentiometer ±20% 250mW 125C 47kOhm
Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3314J-1-473E
Trimmer, Cermet, 0.25W, 47000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Res Cermet Trimmer 47K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD Automotive AEC-Q200 T/R
TRIMMER, POT, 47KOHM, 20%, 1TURN, SMD; Track Resistance: 47kohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: -; Power Rating: 250mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ±
Resistance kOhm = 47 / Tolerance (±) % = 20 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3314 / Length mm = 4.5 / Width mm = 4.5 / Height mm = 2.55

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.