Bourns 3314H-1-502

5 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314H-1-502.

IHS

Datasheet5 pages11 years ago

Master Electronics

Electro Sonic

element14

Inventory History

3 month trend:
-2.10%

CAD Models

Download Bourns 3314H-1-502 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 5000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 5K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 5.33 X 9.53mm) Pin Thru-Hole Bag
Res Cermet Trimmer 5K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
TT Electronics91ER5KLF
Trimmer, Cermet, 0.5W, 5000ohm, 250V, 20% +/-Tol, 1 Turn(s)
Res Cermet Trimmer 4.7K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Bulk
PanasonicEVU-F2AF30B53
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING 5K EVU SERIES

Descriptions

Descriptions of Bourns 3314H-1-502 provided by its distributors.

5 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Trimmer, Cermet, 0.25W, 5000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
±20% ±100ppm/℃ 250mW 5kΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER - SMD 4MM SQ ST CERMET | Bourns 3314H-1-502
Res Cermet Trimmer 5K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.3 X 2.55mm) Pin Thru-Hole Automotive AEC-Q200 Tube
TRIMMER, POTENTIOMETER 5KOHM 1TURN SMD;; TRIMMER, POTENTIOMETER 5KOHM 1TURN SMD; Track Resistance:5kohm; No. of Turns:1; Resistance Tolerance:± 20%; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:SMD
Trimmer Potentiometer 5Kohm 1Turn Smd; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:5Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3314 Series; Msl:-Rohs Compliant: Yes |Bourns, Inc. 3314H-1-502

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.