Bourns 3314G-1-200E

Trimmer, Cermet, 0.25W, 20ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
$ 0.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314G-1-200E.

IHS

Datasheet7 pages2 years ago

Master Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.09%

CAD Models

Download Bourns 3314G-1-200E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 20ohm, 20% +/-Tol, 1 Turn(s), 1818
Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3314J-2-200E
Trimmer, Cermet, 0.25W, 20ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer, Cermet, 0.25W, 20ohm, 2.24V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020

Descriptions

Descriptions of Bourns 3314G-1-200E provided by its distributors.

Trimmer, Cermet, 0.25W, 20ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Adjustable Resistors – SMD; BOURNS; 3314G-1-200E; Cermet, Potentiometer; 2.54 mm; 250 mW; Surface Mount
Res Cermet Trimmer 20 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD T/R Automotive AEC-Q200
Trimmer, Pot, 20R, 1Turn, Smd; Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:20Ohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3314 Series; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3314G-1-200E
Resistance Ohm = 20 / Tolerance (±) % = 20 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = Soldering Lugs / Mounting Type = SMD / Series = 3314 / Length mm = 4.5 / Width mm = 4.5 / Height mm = 2.5

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3314G-1-200-E
  • 3314G-1-200E.
  • 3314G1-200E