Bourns 3313X-1-503E

Trimmer, Cermet, 0.125W, 50000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
$ 0.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3313X-1-503E.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Newark

Factory Futures

Electro Sonic

Inventory History

3 month trend:
-0.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TT Electronics22AR50KLFTR
Trimmer, Cermet, 0.125W, 50000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
Res Cermet Trimmer 50K Ohm 20% 0.125W(1/8W) 11(Elec)Turn (3.9 X 3.52 X 4.16mm) J-Hook SMD Tube
Trimmer - Smd 3Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3313S-2-503E
SMD CERMET TRIMMER RESISTOR WITH J-HOOK TERM,47KOHMS +/-20% 0.125W +/-100PPM/C
TT Electronics23AR50KLFTR
Trimmer, Cermet, 0.25W, 50000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer, Cermet, 0.25W, 50000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818

Descriptions

Descriptions of Bourns 3313X-1-503E provided by its distributors.

Trimmer, Cermet, 0.125W, 50000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
Res Cermet Trimmer 50K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD Automotive T/R
3MM SQ, SMD, TRIMMER, CERMET, SINGLE TURN, 50 KILOHMS
±20% ±100ppm/℃ 125mW 50kΩ Potentiometers, Variable Resistors ROHS
TRIMMER 50KOHM 0.125W J LEAD TOP
50K¦¸ ¡À20% 125mW ¡À100ppm/¡æ 2.2mm
Trimmer, Potentiometer 200 Ohm 1Turn Smd; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:200Ohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3313 Series Rohs Compliant: Yes |Bourns, Inc. 3313X-1-503E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.