Bourns 3310P-001-504L

Potentiometer, Conductive Plastic, 0.25W, 500000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
$ 1.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3310P-001-504L.

IHS

Datasheet6 pages3 years ago

Upverter

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+126%

CAD Models

Download Bourns 3310P-001-504L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-12-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Potentiometer, Conductive Plastic, 0.25W, 500000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 500000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 500000ohm, 20% +/-Tol, 1000ppm/Cel, 3838
TT ElectronicsP160KN-0QC15A500K
Potentiometer, Conductive Plastic, 0.1W, 500000ohm, 20% +/-Tol, 1 Turn(s)
TT Electronics91WR500KLF
Trimmer, Cermet, 0.5W, 500000ohm, 250V, 20% +/-Tol, 1 Turn(s)
PT-10 Series 500 kOhm ±20 % Through Hole Single-Turn Potentiometer

Descriptions

Descriptions of Bourns 3310P-001-504L provided by its distributors.

Potentiometer, Conductive Plastic, 0.25W, 500000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Res Conductive Plastic POT 500K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through Hole
Rotary Potentiometer, 500Kohm, 250Mw, ±20%; Track Resistance:500Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:250Mw; Resistance Tolerance:± 20%; Product Range:3310 Series; Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Bourns, Inc. 3310P-001-504L
POTENTIOMETER, 500K; Power Rating:250mW; Track Resistance:500kohm; Tolerance, Resistance:± 20%; Series:3310P; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Variable Rotary Conductive Plastic; Voltage, Rating:200V ac; Temperature Coefficient:± 1000ppm/°C; Adjustment Type:Shaft; Termination Type:Solder; Case Style:PCB Mount; External Depth:4.83mm; External Length / Height:9.53mm; Resistance:500kohm; Resistance, Contact Variation +:1%; Resistance, End:2ohm; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Shaft Length:12.7mm; Temp, Coeff, +:1000ppm/°C; Temp, Coeff, -:1000ppm/°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Temperature, Full Power Rating:70°C; Terminal Type:PCB Terminals; Thread Size:1/4" 32 UNEF-2A; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, AC:200V; Voltage, Proof:900V; Width, External:9.53mm; Shaft Diameter:3.18mm; Track Taper:Linear

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.