
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 3302W-3-203E | 0 | 50 | Bulk | 18h | |||||||
| Farnell | 3302W-3-203E | 0 | 5 | Cut Tape | 1h | |||||||
| Win Source | WS-3302W-3-203E | 3,690 | 95 | 3h | ||||||||
| Worldway Electronics | 3302W-3-203E | 29,644 | 7 | Tape & Reel | 1d | |||||||
| Quest | 3302W-3-203E | 2,400 | 26m |
Descriptions of Bourns 3302W-3-203E provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: