Bourns 3296Z-1-505LF

Cermet trimmer potentiometer, 25 turns, 5 MΩ, 0.5 W, THT, lateral, 3296Z-1-505LF
$ 1.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296Z-1-505LF.

RS (Formerly Allied Electronics)

Datasheet2 pages15 years ago
Datasheet2 pages12 years ago

Farnell

Electro Sonic

Burklin Elektronik

_legacy Avnet

Inventory History

3 month trend:
-0.48%

CAD Models

Download Bourns 3296Z-1-505LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Cermet trimmer potentiometer, 25 turns, 5 MΩ, 0.5 W, THT, on top, 3296W-1-505LF
Trimmer Potentiometer 5M Ohms 10% 500mW 25-Turn Side Adjust Through Hole
Trimmer Potentiometer 5 Meg Ohm 10% 1/2-Watt 25-Turn Top Adjust Through Hole

Descriptions

Descriptions of Bourns 3296Z-1-505LF provided by its distributors.

Cermet trimmer potentiometer, 25 turns, 5 MΩ, 0.5 W, THT, lateral, 3296Z-1-505LF
Res Cermet Trimmer 5M Ohm 10% 0.5W 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 3/8 5Mohms Sealed Horizontal Adjust
Trimmer, Pot, 5M, 25Turn, Th; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:5Mohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Product Range:3296 Series; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3296Z-1-505LF
Resistance MOhm = 5 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Side / Number of Turns = 25 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3296 / Length mm = 9.5 / Width mm = 4.8 / Height mm = 10

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.