Bourns 3296Y-1-223LF

Cermet Not Linear Active Trimmer Potentiometer ±10% 500mW 125C 22kOhm
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296Y-1-223LF.

IHS

Datasheet2 pages15 years ago

JRH Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.95%

CAD Models

Download Bourns 3296Y-1-223LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-08-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Cermet Trimmer 22K Ohm 10% 1/2W 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Res Cermet Trimmer 22K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
Cermet Not Linear TRIMMER Trimmer Potentiometer 卤10% 500mW 70C 300V
Trimmer, Cermet, 0.5W, 20000ohm, 100V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.5W, 20000ohm, 100V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.5W, 20000ohm, 100V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3296Y-1-223LF provided by its distributors.

Cermet Not Linear Active Trimmer Potentiometer ±10% 500mW 125C 22kOhm
3/8" SQ, THRU-HOLE, TRIMMER, 22 KILOHMS, CERMET, 25 TURNS, PWR-RTG 0.5W
Res Cermet Trimmer 22K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 3/8 22Kohms Sealed Vertical Adjust
Trimmer Res.-Through Hole 3/8 22Kohms Sealed |Bourns, Inc. 3296Y-1-223LF
±10% ±100ppm/℃ 500mW 22kΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER, POT, 22KOHM, 10%, 25TURN, TH; Track Resistance: 22kohm; No. of Turns: 25Turns; Potentiometer Mounting: Through Hole; Product Range: 3296Y Series; Power Rating: 500mW; Resistance Tolerance: ± 10%; Temperature Coefficie
Resistance kOhm = 22 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 25 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3296 / Length mm = 9.5 / Width mm = 4.8 / Height mm = 10

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.