Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3296Y-1-102

Res Cermet Trimmer 1K Ohm 10% 1/2W 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
$ 1.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296Y-1-102.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+296%

CAD Models

Download Bourns 3296Y-1-102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.689
$ 1.26
Stock
73,326
112,368
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 1 kΩ, 0.5 W, THT, on top, 3296W-1-102LF
Cermet trimmer potentiometer, 25 turns, 1 kΩ, 0.5 W, THT, on top, 3299W-1-102LF
Cermet trimmer potentiometer, 25 turns, 1 kΩ, 0.5 W, THT, lateral, 3296X-1-102LF
TE Connectivity1623849-7
Res Cermet Trimmer 1K Ohm 10% 1/2W 25(Elec)Turn 2.25mm (10 X 4.7 X 11.5mm) Pin Thru-Hole
Res Cermet Trimmer 1K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 15(Elec)/18(Mech)Turns 2.5mm (20.5 X 4.7 X...

Descriptions

Descriptions of Bourns 3296Y-1-102 provided by its distributors.

Res Cermet Trimmer 1K Ohm 10% 1/2W 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 3/8 1Kohms Sealed Vertical Adjust
TRIMMER 1K OHM 0.5W PC PIN TOP / 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Cermet Potentiometer; Resistance Max:1kohm; Resistance Min:10ohm; Resistance Tolerance:+/- 10 %; Power Rating:0.5W; Series:3296; Temperature Coefficient:+/-100 ppm; Adjustment Type:Trimmer; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296Y-1-102.