Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3296X-1-104

Trimmer, Cermet, 0.5W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 1.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296X-1-104.

IHS

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-29.65%

CAD Models

Download Bourns 3296X-1-104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.947
$ 1.346
$ 1.346
Stock
30,525
107,762
107,762
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
PCB, Panel, Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, on top, 3296Y-1-104LF
Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, on top, 3296W-1-104LF
Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, on top, 3299W-1-104LF
Trimmer, Cermet, 0.5W, 100000ohm, 224V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TE Connectivity1-1623849-3
Res Cermet Trimmer 100K Ohm 10% 1/2W 25Turn 2.25mm Pin Thru-Hole
Trimmer, Cermet, 0.5W, 100000ohm, 224V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3296X-1-104 provided by its distributors.

Trimmer, Cermet, 0.5W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 3/8 100Kohms Sealed Horizontal Adjust
NON-RoHS, 3/8" Sq, Thru-Hole, TRIMMER, 100 Kohms, Cermet, 25 Turns, Pwr-Rtg 0.5W | Bourns 3296X-1-104
TRIMMER 100KOHM 0.5W PC PIN SIDE / 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.