Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3299W-1-104LF

Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, on top, 3299W-1-104LF
$ 1.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3299W-1-104LF.

Newark

Datasheet2 pages7 years ago

Electro Sonic

Burklin Elektronik

element14 APAC

Factory Futures

Inventory History

3 month trend:
+208%

CAD Models

Download Bourns 3299W-1-104LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.715
$ 2.315
Stock
97,173
75,341
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, lateral, 3296X-1-104LF
Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, on top, 3296Y-1-104LF
Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, on top, 3296W-1-104LF
Trimmer, Cermet, 0.5W, 100000ohm, 224V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TE Connectivity1-1623849-3
Res Cermet Trimmer 100K Ohm 10% 1/2W 25Turn 2.25mm Pin Thru-Hole
Trimmer, Cermet, 0.5W, 100000ohm, 224V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3299W-1-104LF provided by its distributors.

Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, on top, 3299W-1-104LF
Trimmer, Cermet, 0.5W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Multi Turn, Cermet, Top Adjust, 100 kohm, Through Hole, 25 Turns
Adjustable Through-Hole Resistors; BOURNS; 3299W-1-104LF; Cermet; 25; 500 mW; 100 kOhm
TRIMMER, CERMET, REST 100 KILOHMS, PCB, 25 TURNS, PWR-RTG 0.5W, 3299 SERIES
Bourns 3299W-1-104LF Cermet trimmer linear 0.5 W 100 kΩ 9° 1 pc
Resistor Cermet Trimmer 100K Ohm 10% 0.5W (1/2W) 25(Electrical)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole
Multi-Turn Trimmer Potentiometers 100Kohms Standoffs Vertical Adjust 3/8
Resistance kOhm = 100 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 25 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3299 / Length mm = 9.53 / Width mm = 6.1 / Height mm = 10.03

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3299W1-104LF