Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3296W-1-504

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 500V

$ 2.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296W-1-504.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Electro Sonic

iiiC

Jameco (USA)

Inventory History

3 month trend:
-0.84%

CAD Models

Download Bourns 3296W-1-504 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.112
$ 1.32
$ 1.32
Stock
243,563
182,132
182,132
Authorized Distributors
6
6
6
Resistance
500 kΩ
500 kΩ
500 kΩ
Mount
Panel, Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TRIMMER, CERMET, REST 500 KILOHMS, PCB, PWR-RTG 0.5W, DIM 0.375INLX0.24INWX0.395INH
Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 500K Ohm 10% 1/8W 21(Elec)/23(Mech)Turn 2.2mm Pin Thru-Hole Bulk
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 250V
Trimmer, Cermet, 0.125W, 500000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3296W-1-504 provided by its distributors.

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 500V
Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Cermet Potentiometer; Power Rating:500mW; Track Resistance:500kohm; Resistance Tolerance:± 10%; Series:3296; Operating Temperature Range:-55°C to +150°C; Resistor Element Material:Cermet; Temperature Coefficient:± 100ppm RoHS Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296W1-504