Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3299W-1-504LF

Cermet trimmer potentiometer, 25 turns, 500 kΩ, 0.5 W, THT, on top, 3299W-1-504LF
$ 1.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3299W-1-504LF.

Newark

Datasheet2 pages7 years ago

Burklin Elektronik

Electro Sonic

element14 APAC

Factory Futures

Inventory History

3 month trend:
+18.29%

CAD Models

Download Bourns 3299W-1-504LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.644
$ 2.38
Stock
113,400
12,015
Authorized Distributors
6
6
Resistance
500 kΩ
500 kΩ
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 500 kΩ, 0.5 W, THT, on top, 3296W-1-504LF
Cermet trimmer potentiometer, 25 turns, 500 kΩ, 0.5 W, THT, on top, 3296Y-1-504LF
Cermet trimmer potentiometer, 25 turns, 500 kΩ, 0.5 W, THT, lateral, 3296X-1-504LF
Res Cermet Trimmer 500K Ohm 10% 1/8W 21(Elec)/23(Mech)Turn 2.2mm Pin Thru-Hole Bulk
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 250V
TT Electronics67YR500KLF
Cermet trimmer potentiometer, 20 turns, 500 kΩ, 0.5 W, THT, on top, 67YR500KLF

Descriptions

Descriptions of Bourns 3299W-1-504LF provided by its distributors.

Cermet trimmer potentiometer, 25 turns, 500 kΩ, 0.5 W, THT, on top, 3299W-1-504LF
TRIMMER, CERMET, REST 500 KILOHMS, PCB, PWR-RTG 0.5W, DIM 0.375INLX0.24INWX0.395INH
Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Multi Turn, Cermet, Top Adjust, 500 kohm, Through Hole, 25 Turns
Resistor Trimmer 500k Ohm 10% 1/2 Watt 25 Turn 2.29mm Pin Through Hole Tube
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 500Kohms Standoffs Vertical Adjust 3/8
Resistance kOhm = 500 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 25 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3299 / Length mm = 9.53 / Width mm = 6.1 / Height mm = 10.03

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3299W-1-504 LF
  • 3299W-1-504-LF
  • 3299W-1-504LF.
  • 3299W1-504LF