Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3296W-1-201

Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296W-1-201.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages12 years ago

Master Electronics

Electro Sonic

DigiKey

iiiC

Inventory History

3 month trend:
-4.85%

CAD Models

Download Bourns 3296W-1-201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.86
$ 1.289
$ 1.289
Stock
69,249
169,986
169,986
Authorized Distributors
6
6
6
Resistance
200 Ω
200 Ω
200 Ω
Mount
Panel, Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Multi Turn, Cermet, Top Adjust, 200 ohm, Through Hole, 25 Turns
Cermet trimmer potentiometer, 25 turns, 200 Ω, 0.5 W, THT, lateral, 3296P-1-201LF
Trimmer, Cermet, 0.5W, 200ohm, 10V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.75W, 200ohm, 12.2V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
TRIMMER; CERMET; 200 OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93YA201KT20

Descriptions

Descriptions of Bourns 3296W-1-201 provided by its distributors.

Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Multi Turn, Cermet, Top Adjust; |Bourns, Inc. 3296W-1-201
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 3/8 200ohms Sealed Vertical Adjust
±10% ±100ppm/℃ 500mW 200Ω Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.