Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3296P-1-201LF

Cermet trimmer potentiometer, 25 turns, 200 Ω, 0.5 W, THT, lateral, 3296P-1-201LF
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296P-1-201LF.

Newark

Datasheet3 pages7 years ago

Burklin Elektronik

Factory Futures

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+27.20%

CAD Models

Download Bourns 3296P-1-201LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.13
$ 2.082
Stock
133,581
30,079
Authorized Distributors
6
6
Resistance
200 Ω
200 Ω
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-09-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 200 Ω, 0.5 W, THT, on top, 3296Y-1-201LF
Cermet trimmer potentiometer, 25 turns, 200 Ω, 0.5 W, THT, on top, 3299W-1-201LF
Cermet trimmer potentiometer, 25 turns, 200 Ω, 0.5 W, THT, on top, 3296W-1-201LF
Trimmer, Cermet, 0.5W, 200ohm, 10V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.5W, 200ohm, 10V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TRIMMER; CERMET; 200 OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93YA201KT20

Descriptions

Descriptions of Bourns 3296P-1-201LF provided by its distributors.

Cermet trimmer potentiometer, 25 turns, 200 Ω, 0.5 W, THT, lateral, 3296P-1-201LF
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 300V
Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Bourns 3296P-1-201LF Cermet trimmer linear 0.5 W 200 Ω 9 ° single
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 3/8 200ohms Sealed Horizontal Adjust
±10% ±100ppm/℃ 500mW 200Ω Plugin Potentiometers, Variable Resistors ROHS
Resistance Ohm = 200 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Side / Number of Turns = 25 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3296 / Length mm = 9.53 / Width mm = 10.03 / Height mm = 4.83

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296P-1-201 LF
  • 3296P-1-201-LF
  • 3296P-1-201LF.