Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3296P-1-201

Trimmer Potentiometer Cermet 25 Turns 0.5W 200Ω
$ 2.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296P-1-201.

IHS

Datasheet3 pages7 years ago

Mouser

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.02%

CAD Models

Download Bourns 3296P-1-201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.082
$ 1.13
Stock
30,079
133,017
Authorized Distributors
6
6
Resistance
200 Ω
200 Ω
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 200 Ω, 0.5 W, THT, on top, 3296Y-1-201LF
Cermet trimmer potentiometer, 25 turns, 200 Ω, 0.5 W, THT, on top, 3299W-1-201LF
Cermet trimmer potentiometer, 25 turns, 200 Ω, 0.5 W, THT, on top, 3296W-1-201LF
Trimmer, Cermet, 0.5W, 200ohm, 10V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.5W, 200ohm, 10V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.75W, 200ohm, 12.2V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)

Descriptions

Descriptions of Bourns 3296P-1-201 provided by its distributors.

Trimmer Potentiometer Cermet 25 Turns 0.5W 200Ω
Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 3/8 200ohms Sealed Horizontal Adjust
±10% ±100ppm/℃ 500mW 200Ω Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.