What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3266X-1-501

Trimmer, Cermet, 0.25W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 3.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266X-1-501.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Newark

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3266X-1-501 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.28
$ 1.99
Stock
11,557
71,028
Authorized Distributors
6
6
Resistance
500 Ω
500 Ω
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, on top, 3266W-1-501LF
TT Electronics64WR500LF
Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, on top, 64WR500LF
BournsRJ26FW501
Cermet MIL-PRF-22097 Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
Trimmer, Cermet, 0.25W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64XR500LF
Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, lateral, 64XR500LF
TT Electronics64WR500
1/4 Watt Square Cermet Potentiometer 1/4 Inch 500 Ohm 10% 12 Turn Top Adjust THM

Descriptions

Descriptions of Bourns 3266X-1-501 provided by its distributors.

Trimmer, Cermet, 0.25W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 1/4 500ohms 10% SQ W/Standoff Sealed
±10% ±100ppm/℃ 250mW 500Ω Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3266X-1-501.
  • 3266X1-501