Descriptions of Bourns 3224X-1-204E provided by its distributors.
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
Trimmer, Cermet, 0.25W, 200000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Trimmer, Multi Turn, Cermet, Top Adjust, 200 kohm, Surface Mount, 12 Turns
SMD Multi-Turn Trimmer Potentiometers 4mm 200K Square Cermet Sealed
Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R
Adjustable Resistors – SMD; BOURNS; 3224X-1-204E; Cermet, Potentiometer; 5.08 mm; 250 mW; Surface Mount
TRIMMER 200K OHM 0.25W GW TOP / 200 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
TRIMMER POTENTIOMETER, 200KOHM, 11 TURN,; TRIMMER POTENTIOMETER, 200KOHM, 11 TURN, SMD; Track Resistance:200kohm; No. of Turns:11; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:SMD; Adjustment Type:Top
Res, Trimmer, Top Adj, 200K, 12Turns; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:200Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:12Turns; Product Range:3224 Series Rohs Compliant: Yes |Bourns, Inc. 3224X-1-204E