Bourns 3224W-1-254E

Trimmer-Smd 4Mm Sq Mt Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3224W-1-254E
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3224W-1-254E.

IHS

Datasheet2 pages8 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 250000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720
Trimmer, Cermet, 0.25W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer-Smd 1/4In Sq Mt Cermet /Tube Packaging Rohs Compliant: Yes |Bourns, Inc. 3269W-1-254LF
Trimmer-Smd 1/4In Sq Mt Cermet /Tube Packaging Rohs Compliant: Yes |Bourns, Inc. 3269X-1-254LF
TT Electronics44WR250KLFTB
Trimmer, Cermet, 0.25W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019
TT Electronics44WR250KLFT7
Trimmer, Cermet, 0.25W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019

Descriptions

Descriptions of Bourns 3224W-1-254E provided by its distributors.

Trimmer-Smd 4Mm Sq Mt Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3224W-1-254E
SMD Multi-Turn Trimmer Potentiometers 4mm 250Kohms 10% Square Cermet Sealed
TRIMMER, POT, 250KOHM, 10%, 12TURN, SMD; Track Resistance: 250kohm; No. of Turns: 12Turns; Potentiometer Mounting: Surface Mount Device; Product Range: -; Power Rating: 250mW; Resistance Tolerance: ± 10%; Temperature Coefficie
Resistance kOhm = 250 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 12 / Orientation = Straight / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3224 / Length mm = 4.8 / Width mm = 3.9 / Height mm = 5.3

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.