Bourns 3224J-1-504E

Trimmer, Cermet, 0.25W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3224J-1-504E.

IHS

Datasheet3 pages2 years ago

Burklin Elektronik

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-29.25%

CAD Models

Download Bourns 3224J-1-504E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Res Cermet Trimmer 500K Ohm 10% 2/25W 11(Elec)/13(Mech)Turn 1.5mm (4.8 X 3.8 X 5.3mm) J-Hook SMD T/R
Adjustable Resistors – SMD; BOURNS; 3314J-1-504E; Cermet; 2.85 mm; 250 mW; Surface Mount
Trimmer, Cermet, 0.25W, 500000ohm, 20% +/-Tol, 1 Turn(s), 1818
TT Electronics23AR500KLFTR
Trimmer, Cermet, 0.25W, 500000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
TE Connectivity3213X504M
Trimmer, Cermet, 0.125W, 500000ohm, 0.2% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3224J-1-504E provided by its distributors.

Trimmer, Cermet, 0.25W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
Res Cermet Trimmer 500K Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD Embossed T/R
Avnet Japan
SMD Multi-Turn Trimmer Potentiometers 4mm 500Kohms 10% Square Cermet Sealed
±10% ±100ppm/℃ 250mW 500kΩ SMD Potentiometers, Variable Resistors ROHS
Trimmer, 11 Turn, 500Kr, 0.25W; Track Resistance:500Kohm; No. Of Turns:11Turns; Potentiometer Mounting:Surface Mount Device; Product Range:-; Power Rating:250Mw; Resistance Tolerance:± 10%; Temperature Coefficient:± 100Ppm/°C; Rohs Compliant: Yes |Bourns, Inc. 3224J-1-504E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3224J-1-504E.