Bourns 3224J-1-105E

Cermet trimmer potentiometer, 12 turns, 1 MΩ, 0.25 W, SMD, lateral, 3224J-1-105E
$ 1.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3224J-1-105E.

IHS

Datasheet3 pages2 years ago

Farnell

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+1.69%

CAD Models

Download Bourns 3224J-1-105E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 1 MΩ, 0.25 W, SMD, on top, 3224W-1-105E
TT Electronics44WR1MEGLFTB
Trimmer, Cermet, 0.25W, 1000000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019
Cermet Not TRIMMER HORIZONTAL Trimmer Potentiometer ±10% 1800deg 250mW 150C
TT Electronics44JR1MEGLFTB
Trimmer, Cermet, 0.25W, 1000000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 1918
Res Cermet Trimmer 1M Ohm 10% 1/25W 11(Elec)/13(Mech)Turn 1.5mm (4.8 X 3.8 X 5.3mm) J-Hook SMD T/R
Trimmer, Cermet, 0.25W, 1e+06ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818

Descriptions

Descriptions of Bourns 3224J-1-105E provided by its distributors.

Cermet trimmer potentiometer, 12 turns, 1 MΩ, 0.25 W, SMD, lateral, 3224J-1-105E
Res Cermet Trimmer 1M Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD Embossed T/R
Avnet Japan
Trimmer, Cermet, 0.25W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
Bourns 3224J-1-105E Cermet trimmer linear 0.25 W 1 MΩ 4320° single piece
SMD Multi-Turn Trimmer Potentiometers 4mm 1Mohms 10% Square Cermet Sealed
TRIMMER 1M OHM 0.25W J LEAD SIDE / 1 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Trimmer, Pot, 1M, 11Turn, Smd; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:1Mohm; Potentiometer Mounting:Surface Mount; No. Of Turns:12Turns; Product Range:3224 Series; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3224J-1-105E
Resistance MOhm = 1 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Side / Number of Turns = 12 / Orientation = Right Angle / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3224 / Length mm = 5 / Width mm = 4.8 / Height mm = 3.7

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3224J-1-105E.