Bourns 3223W-1-200E

Res Cermet Trimmer 20 Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.96 X 3.43 X 4.34mm) J-Hook SMD T/R
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3223W-1-200E.

IHS

Datasheet3 pages6 years ago

Newark

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-8.61%

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2008-10-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Cermet Trimmer 20 Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.9 X 5.32mm) Gull Wing SMD T/R
TT Electronics43WR20LFTR
Trimmer, Cermet, 0.125W, 20ohm, 200V, 20% +/-Tol, 100ppm/Cel, 11 Turn(s), 1613
Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3314J-2-200E
Trimmer, Cermet, 0.25W, 20ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer, Cermet, 0.25W, 20ohm, 2.24V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
Trimmer, Cermet, 0.25W, 20ohm, 2.23V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720

Descriptions

Descriptions of Bourns 3223W-1-200E provided by its distributors.

Res Cermet Trimmer 20 Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.96 X 3.43 X 4.34mm) J-Hook SMD T/R
Trimmer, Cermet, 0.125W, 20ohm, 200V, 20% +/-Tol, 100ppm/Cel, 11 Turn(s), 1616
20 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
TRIMMER, 20R; Track Resistance:20ohm; No. of Turns:1; Resistance Tolerance:± 20%; Temperature Coefficient:± 100ppm/°C; Power Rating:125mW; Potentiometer Mounting:SMD; SVHC:No SVHC (20-Jun-2011); Adjustment Type:Top; Operating Temperature Range:-65°C to +150°C; Resistor Element Material:Cermet; Series:3223; Termination Type:SMD; Track Taper:Linear; Voltage Rating:200V
Trimmer Potentiometer 20 Ohm 11Turn Smd; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:20Ohm; Potentiometer Mounting:Surface Mount; No. Of Turns:11Turns; Product Range:3223 Series Rohs Compliant: Yes |Bourns, Inc. 3223W-1-200E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.