Bourns 3223G-1-203E

Res Cermet Trimmer 20K Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.96 X 5.32mm) Gull Wing SMD T/R
$ 2.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3223G-1-203E.

IHS

Datasheet3 pages6 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-7.32%

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2008-10-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
TT Electronics84WR20KLFTR
Trimmer, Cermet, 0.25W, 20000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, SMD, on top, 3269W-1-203LF
Trimmer, Cermet, 0.25W, 20000ohm, 70.7V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720
Res Cermet Trimmer 20K Ohm 10% 0.25W 11(Elec)/13(Mech)Turn 1.5mm (4.8 X 5.1 X 5.3mm) Gull Wing SMD T/R

Descriptions

Descriptions of Bourns 3223G-1-203E provided by its distributors.

Res Cermet Trimmer 20K Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.96 X 5.32mm) Gull Wing SMD T/R
Trimmer, Cermet, 0.125W, 20000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 11 Turn(s), 1616
Trimmer, Potentiometer 20Kohm 11Turn Smd; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:20Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:11Turns; Product Range:3223 Series Rohs Compliant: Yes |Bourns, Inc. 3223G-1-203E
TRIMMER, 20K, 11 TURN, 1/4W, 20%; Power Rating:125mW; Track Resistance:20kohm; Tolerance, Resistance:± 20%; Series:3223; Operating Temperature Range:-65°C to +150°C; Resistor Element Type:Cermet; Voltage, Rating:200V; Temperature Coefficient:100ppm/°C; Adjustment Type:Side; Termination Type:SMD; No. of Turns:11; Track Taper:Linear

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.