Bourns 3214X-1-203E

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 1800deg 250mW 150C
$ 1.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3214X-1-203E.

IHS

Datasheet3 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Factory Futures

Newark

Inventory History

3 month trend:
-31.84%

CAD Models

Download Bourns 3214X-1-203E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 20000ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1918
TT Electronics84WR20KLFTR
Trimmer, Cermet, 0.25W, 20000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer, Cermet, 0.25W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
Trimmer, Cermet, 0.25W, 20000ohm, 70.7V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720
Res Cermet Trimmer 20K Ohm 10% 0.25W 11(Elec)/13(Mech)Turn 1.5mm (4.8 X 5.1 X 5.3mm) Gull Wing SMD T/R

Descriptions

Descriptions of Bourns 3214X-1-203E provided by its distributors.

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 1800deg 250mW 150C
Trimmer, Cermet, 0.25W, 20000ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1914
Resistor Cermet Trimmer 20K Ohm 10% 1/4W 5(Elec)Turn 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD Embossed T/R
SMD Multi-Turn Trimmer Potentiometers 4MM SQ 20KOHMS 10% 5TURN
TRIMMER, POTENTIOMETER -000OHM 5TURN SMD; No. of Turns:5; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:SMD; Adjustment Type:Trimmer; Body Length:4mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3214X-1-203E.