Bourns 3214J-1-100E

Res Cermet Trimmer 10 Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3214J-1-100E.

IHS

Datasheet3 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3214J-1-100E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Cermet Trimmer 10 Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
Trimmer, Cermet, 0.25W, 10ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1918
Res Cermet Trimmer 10 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R
TT Electronics44WR10LFTB
Trimmer, Cermet, 0.25W, 10ohm, 300V, 20% +/-Tol, 250ppm/Cel, 9 Turn(s), 2019
TT Electronics43WR10LFTR
Trimmer, Cermet, 0.125W, 10ohm, 200V, 20% +/-Tol, 100ppm/Cel, 11 Turn(s), 1613

Descriptions

Descriptions of Bourns 3214J-1-100E provided by its distributors.

Res Cermet Trimmer 10 Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R
5-TURN SMD CERMET TRIMMER RESISTOR W/ J-HOOK TERM,10OHM +/-10% 0.25W +/-100PPM/C
Trimmer, Cermet, 0.25W, 10ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1918
Res, cermet,10Ohms,10+/-% Tol,-100,100Ppm-Tc,1819-Case |Bourns, Inc. 3214J-1-100E
TRIMMER, POT, 10 OHM, 10%, 5TURN, SMD; Track Resistance: 10ohm; No. of Turns: 5Turns; Potentiometer Mounting: Surface Mount Device; Product Range: 3214J Series; Power Rating: 250mW; Resistance Tolerance: ± 10%; Temperature Coe

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.