Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TT Electronics 78PR100LF

Res Cermet Trimmer 100 Ohm 10% 1W 22Turn 2.79mm Pin Thru-Hole Box
$ 3.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 78PR100LF.

IHS

Datasheet4 pages7 years ago

Burklin Elektronik

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-47.89%

CAD Models

Download TT Electronics 78PR100LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2006-03-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 7920deg 1W 70C
TT Electronics89PR100LF
Cermet trimmer potentiometer, 20 turns, 100 Ω, 0.75 W, THT, lateral, 89PR100LF
Trimmer, Cermet, 0.75W, 100ohm, 8.66V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Cermet trimmer potentiometer, 25 turns, 100 Ω, 0.5 W, THT, on top, 3296Y-1-101LF
Cermet trimmer potentiometer, 25 turns, 100 Ω, 0.5 W, THT, on top, 3296W-1-101LF
TT Electronics68WR100LF
Trimmer, Multi Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 68WR100LF

Descriptions

Descriptions of TT Electronics 78PR100LF provided by its distributors.

Res Cermet Trimmer 100 Ohm 10% 1W 22Turn 2.79mm Pin Thru-Hole Box
Trimmer, Cermet, 1W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Trimmer Sealed : Multi-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 78PR100LF
Trimmer Resistors - Through Hole 1W 100 Ohms 10% MULTI TURN
100Ω ±10% 1W ±100ppm/°C TH Through Hole 31.75mm × 4.95mm × 8.13mm
TRIMMER 100 OHM 1W PC PIN SIDE

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI